
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 2 (DA, A) |
Packaging Bag | Contact Type Signal |
Part Status Active | Flange Feature Mating Side, Female Screwlock (4-40) |
Connector Style | Termination Terminal Block |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 1000VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,33000 Kč | 621,33 Kč |
| 10 | 527,99500 Kč | 5 279,95 Kč |
| 25 | 494,93960 Kč | 12 373,49 Kč |
| 50 | 471,32540 Kč | 23 566,27 Kč |
| 100 | 448,84480 Kč | 44 884,48 Kč |
| 250 | 420,77556 Kč | 105 193,89 Kč |
| 500 | 400,72164 Kč | 200 360,82 Kč |
| Unit Price without VAT: | 621,33000 Kč |
|---|---|
| Unit Price with VAT: | 751,80930 Kč |








