
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,38200 Kč | 1 363,82 Kč |
| 25 | 127,84440 Kč | 3 196,11 Kč |
| 50 | 121,73800 Kč | 6 086,90 Kč |
| 100 | 115,92580 Kč | 11 592,58 Kč |
| 250 | 108,66968 Kč | 27 167,42 Kč |
| 500 | 103,48612 Kč | 51 743,06 Kč |
| 1 000 | 98,55096 Kč | 98 550,96 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |


