
CSMUZ9MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MF-10 |
Description | CBLDB9M/F LSZH 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,06000 Kč | 3 052,06 Kč |
| 10 | 2 594,47100 Kč | 25 944,71 Kč |
| 25 | 2 432,20680 Kč | 60 805,17 Kč |
| 50 | 2 316,28100 Kč | 115 814,05 Kč |
| Unit Price without VAT: | 3 052,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 692,99260 Kč |











