
CSMNRA9-2MM-1 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA9-2MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA9-2MM-1 |
Description | CA DB9M/M STR-RA EXIT 2 1F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,43000 Kč | 623,43 Kč |
| 10 | 529,90600 Kč | 5 299,06 Kč |
| 25 | 496,72880 Kč | 12 418,22 Kč |
| 50 | 473,02620 Kč | 23 651,31 Kč |
| 100 | 450,46590 Kč | 45 046,59 Kč |
| 250 | 422,29748 Kč | 105 574,37 Kč |
| 500 | 404,99892 Kč | 202 499,46 Kč |
| Unit Price without VAT: | 623,43000 Kč |
|---|---|
| Unit Price with VAT: | 754,35030 Kč |




