
CSMNRA9-2MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA9-2MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA9-2MM-5 |
Description | CA DB9M/M STR-RA EXIT 2 5F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,78000 Kč | 710,78 Kč |
| 10 | 604,15400 Kč | 6 041,54 Kč |
| 25 | 566,34120 Kč | 14 158,53 Kč |
| 50 | 539,32520 Kč | 26 966,26 Kč |
| 100 | 513,60060 Kč | 51 360,06 Kč |
| 250 | 481,48832 Kč | 120 372,08 Kč |
| Unit Price without VAT: | 710,78000 Kč |
|---|---|
| Unit Price with VAT: | 860,04380 Kč |






