D-Sub Cable Assembly DB9 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNRA9-1MM-2.5

DigiKey Part Number
5073-CSMNRA9-1MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSMNRA9-1MM-2.5
Description
CA DB9M/M STR-RA EXIT 1 2.5F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1739,55000 Kč739,55 Kč
10628,61700 Kč6 286,17 Kč
25589,27120 Kč14 731,78 Kč
50561,15480 Kč28 057,74 Kč
100534,39490 Kč53 439,49 Kč
250500,98288 Kč125 245,72 Kč
Manufacturers Standard Package
Unit Price without VAT:739,55000 Kč
Unit Price with VAT:894,85550 Kč