D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNRA9-1MM-1

DigiKey Part Number
5073-CSMNRA9-1MM-1-ND
Manufacturer
Manufacturer Product Number
CSMNRA9-1MM-1
Description
CA DB9M/M STR-RA EXIT 1 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1933,99000 Kč933,99 Kč
10793,91300 Kč7 939,13 Kč
25744,21120 Kč18 605,28 Kč
50708,71600 Kč35 435,80 Kč
100674,92190 Kč67 492,19 Kč
250632,72348 Kč158 180,87 Kč
Manufacturers Standard Package
Unit Price without VAT:933,99000 Kč
Unit Price with VAT:1 130,12790 Kč