D-Sub Cable Assembly DB25 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2N25MM-1

DigiKey Part Number
5073-CS2N25MM-1-ND
Manufacturer
Manufacturer Product Number
CS2N25MM-1
Description
CABLE DB25M/M DBL SHLD 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
162,73000 $62,73 $
1053,32200 $533,22 $
2549,98520 $1 249,63 $
5047,60160 $2 380,08 $
10045,33200 $4 533,20 $
Manufacturers Standard Package
Unit Price without VAT:62,73000 $
Unit Price with VAT:75,90330 $