
CS2N25MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-2.5 |
Description | CABLE DB25M/M DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,82000 Kč | 1 161,82 Kč |
| 10 | 987,45200 Kč | 9 874,52 Kč |
| 25 | 925,65080 Kč | 23 141,27 Kč |
| 50 | 881,50440 Kč | 44 075,22 Kč |
| 100 | 839,48110 Kč | 83 948,11 Kč |
| 250 | 800,02380 Kč | 200 005,95 Kč |
| Unit Price without VAT: | 1 161,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,80220 Kč |


