
CHD44MF-15 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-15 |
Description | CABLE HD44M/F MOLDED 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 041,62000 Kč | 5 041,62 Kč |
| Unit Price without VAT: | 5 041,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 100,36020 Kč |










