
DGBH26MF | |
|---|---|
DigiKey Part Number | 5073-DGBH26MF-ND |
Manufacturer | |
Manufacturer Product Number | DGBH26MF |
Description | ADPT SKT SAVER HD26 SLIM M/F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 26 HD, Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 26 HD, Male | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 10 | 570,20100 Kč | 5 702,01 Kč |
| 25 | 534,50840 Kč | 13 362,71 Kč |
| 50 | 509,01260 Kč | 25 450,63 Kč |
| 100 | 484,73460 Kč | 48 473,46 Kč |
| 250 | 454,42108 Kč | 113 605,27 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |











