
DGBH15MF | |
|---|---|
DigiKey Part Number | 5073-DGBH15MF-ND |
Manufacturer | |
Manufacturer Product Number | DGBH15MF |
Description | ADPT SKT SAVER HD15 SLIM M/F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 HD, Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 HD, Male | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,56000 Kč | 486,56 Kč |
| 10 | 413,56500 Kč | 4 135,65 Kč |
| 25 | 387,67040 Kč | 9 691,76 Kč |
| 50 | 369,17160 Kč | 18 458,58 Kč |
| 100 | 351,56320 Kč | 35 156,32 Kč |
| 250 | 329,57528 Kč | 82 393,82 Kč |
| 500 | 313,86484 Kč | 156 932,42 Kč |
| Unit Price without VAT: | 486,56000 Kč |
|---|---|
| Unit Price with VAT: | 588,73760 Kč |









