
DGB50MF | |
|---|---|
DigiKey Part Number | 5073-DGB50MF-ND |
Manufacturer | |
Manufacturer Product Number | DGB50MF |
Description | ADPT SKT SAVER DB50 SLIM M/F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 50 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 50 Pin Male | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,49000 Kč | 700,49 Kč |
| 10 | 595,33500 Kč | 5 953,35 Kč |
| 25 | 558,06800 Kč | 13 951,70 Kč |
| 50 | 531,44260 Kč | 26 572,13 Kč |
| 100 | 506,09590 Kč | 50 609,59 Kč |
| 250 | 474,44896 Kč | 118 612,24 Kč |
| Unit Price without VAT: | 700,49000 Kč |
|---|---|
| Unit Price with VAT: | 847,59290 Kč |











