D-Sub Cable Assembly DB26 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD26MF-15

DigiKey Part Number
5073-CHD26MF-15-ND
Manufacturer
Manufacturer Product Number
CHD26MF-15
Description
CABLE HD26M/F MOLDED 15'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB26 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB26
Number of Positions
26
Length
15.00' (4.57m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 118,20000 Kč3 118,20 Kč
102 650,74600 Kč26 507,46 Kč
252 484,97880 Kč62 124,47 Kč
502 366,52920 Kč118 326,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 118,20000 Kč
Unit Price with VAT:3 773,02200 Kč