
CHD15MF-5 | |
|---|---|
DigiKey Part Number | 5073-CHD15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MF-5 |
Description | CABLE HD15M/F MOLDED 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,02000 Kč | 1 246,02 Kč |
| 10 | 1 059,03400 Kč | 10 590,34 Kč |
| 25 | 992,76040 Kč | 24 819,01 Kč |
| 50 | 945,41820 Kč | 47 270,91 Kč |
| 100 | 900,34800 Kč | 90 034,80 Kč |
| Unit Price without VAT: | 1 246,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,68420 Kč |






