
CHD15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CHD15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MF-15 |
Description | CA, HD15MCA, HD15M/HD15F MOLDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,40000 Kč | 1 687,40 Kč |
| 10 | 1 434,39400 Kč | 14 343,94 Kč |
| 25 | 1 344,65320 Kč | 33 616,33 Kč |
| 50 | 1 280,53780 Kč | 64 026,89 Kč |
| 100 | 1 219,50080 Kč | 121 950,08 Kč |
| Unit Price without VAT: | 1 687,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,75400 Kč |


