D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P510-006

DigiKey Part Number
TL2158-ND
Manufacturer
Manufacturer Product Number
P510-006
Description
CABLE ASSY HD15 SHLD BLACK 1.83M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
VGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HD15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Factory Stock: 5 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
10163,11200 Kč1 631,12 Kč
25152,88240 Kč3 822,06 Kč
50145,58760 Kč7 279,38 Kč
100138,63510 Kč13 863,51 Kč
250129,95916 Kč32 489,79 Kč
500123,76096 Kč61 880,48 Kč
1 000117,86009 Kč117 860,09 Kč
Manufacturers Standard Package
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč