
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,84000 Kč | 898,84 Kč |
| 10 | 763,98900 Kč | 7 639,89 Kč |
| 25 | 716,16320 Kč | 17 904,08 Kč |
| 50 | 682,00740 Kč | 34 100,37 Kč |
| 100 | 649,48300 Kč | 64 948,30 Kč |
| 250 | 608,87632 Kč | 152 219,08 Kč |
| Unit Price without VAT: | 898,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,59640 Kč |








