


1.5SMC180CA | |
|---|---|
DigiKey Part Number | 1.5SMC180CABBTR-ND - Tape & Reel (TR) 1.5SMC180CABBCT-ND - Cut Tape (CT) 1.5SMC180CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC180CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16262 Kč | 5 081,31 Kč |
| 1 000 | 9,24605 Kč | 9 246,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08199 Kč | 24 245,97 Kč |
| 6 000 | 7,49601 Kč | 44 976,06 Kč |
| 9 000 | 7,19760 Kč | 64 778,40 Kč |
| 15 000 | 6,86236 Kč | 102 935,40 Kč |
| 21 000 | 6,66388 Kč | 139 941,48 Kč |
| 30 000 | 6,56188 Kč | 196 856,40 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

