
SMCJ40CA-TR | |
|---|---|
DigiKey Part Number | 497-6521-2-ND - Tape & Reel (TR) 497-6521-1-ND - Cut Tape (CT) 497-6521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-TR |
Description | TVS DIODE 40VWM 84VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 119A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 84V | |
Current - Peak Pulse (10/1000µs) | 119A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 500 | 7,16032 Kč | 3 580,16 Kč |
| 1 000 | 6,55138 Kč | 6 551,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,52248 Kč | 13 806,20 Kč |
| 5 000 | 5,32299 Kč | 26 614,95 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










