
SF-1206FP250-2 | |
|---|---|
DigiKey Part Number | SF-1206FP250-2TR-ND - Tape & Reel (TR) SF-1206FP250-2CT-ND - Cut Tape (CT) SF-1206FP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.445 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 10,59560 Kč | 2 648,90 Kč |
| 500 | 9,77204 Kč | 4 886,02 Kč |
| 1 000 | 9,00898 Kč | 9 008,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,44513 Kč | 37 225,65 Kč |
| 10 000 | 6,85091 Kč | 68 509,10 Kč |
| 15 000 | 6,56188 Kč | 98 428,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



