
CAABLK-90UB-03M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90UB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90UB-03M |
Description | CA USB STR A/90UP B BLK .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Up Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,21000 Kč | 505,21 Kč |
| 10 | 429,40900 Kč | 4 294,09 Kč |
| 25 | 402,53160 Kč | 10 063,29 Kč |
| 50 | 383,32260 Kč | 19 166,13 Kč |
| 100 | 365,03550 Kč | 36 503,55 Kč |
| 250 | 342,20608 Kč | 85 551,52 Kč |
| 500 | 325,89526 Kč | 162 947,63 Kč |
| Unit Price without VAT: | 505,21000 Kč |
|---|---|
| Unit Price with VAT: | 611,30410 Kč |





