
CAA-90DB-05M | |
|---|---|
DigiKey Part Number | 5073-CAA-90DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DB-05M |
Description | CA USB STR A/90DN B DX .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 293,40500 Kč | 2 934,05 Kč |
| 25 | 275,04040 Kč | 6 876,01 Kč |
| 50 | 261,90800 Kč | 13 095,40 Kč |
| 100 | 249,41210 Kč | 24 941,21 Kč |
| 250 | 233,80936 Kč | 58 452,34 Kč |
| 500 | 222,66070 Kč | 111 330,35 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |


