
CAA-90RMB5-05M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RMB5-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RMB5-05M |
Description | CA USB STR A/90RT MB5 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 365,42800 Kč | 3 654,28 Kč |
| 25 | 342,53600 Kč | 8 563,40 Kč |
| 50 | 326,19140 Kč | 16 309,57 Kč |
| 100 | 310,62970 Kč | 31 062,97 Kč |
| 250 | 291,19860 Kč | 72 799,65 Kč |
| 500 | 277,31722 Kč | 138 658,61 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |










