


3021097-03 | |
|---|---|
DigiKey Part Number | Q1258-ND |
Manufacturer | |
Manufacturer Product Number | 3021097-03 |
Description | CBL USB2.0 A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,68200 Kč | 736,82 Kč |
| 25 | 69,06680 Kč | 1 726,67 Kč |
| 50 | 65,77000 Kč | 3 288,50 Kč |
| 100 | 62,62860 Kč | 6 262,86 Kč |
| 300 | 57,95657 Kč | 17 386,97 Kč |
| 500 | 55,90508 Kč | 27 952,54 Kč |
| 1 000 | 53,23833 Kč | 53 238,33 Kč |
| 2 500 | 49,90864 Kč | 124 771,60 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |



