


3021094-03 | |
|---|---|
DigiKey Part Number | Q1255-ND |
Manufacturer | |
Manufacturer Product Number | 3021094-03 |
Description | CBL USB2.0 A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,71400 Kč | 937,14 Kč |
| 25 | 87,84720 Kč | 2 196,18 Kč |
| 50 | 83,64760 Kč | 4 182,38 Kč |
| 100 | 79,65380 Kč | 7 965,38 Kč |
| 300 | 73,71347 Kč | 22 114,04 Kč |
| 500 | 71,10510 Kč | 35 552,55 Kč |
| 1 000 | 67,71351 Kč | 67 713,51 Kč |
| 2 500 | 63,47897 Kč | 158 697,42 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |










