
CAABLK-90DB-03M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90DB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90DB-03M |
Description | CA USB STR A/90DB B BLK 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,66000 Kč | 425,66 Kč |
| 10 | 361,76000 Kč | 3 617,60 Kč |
| 25 | 339,09360 Kč | 8 477,34 Kč |
| 50 | 322,91400 Kč | 16 145,70 Kč |
| 100 | 307,50810 Kč | 30 750,81 Kč |
| 250 | 288,27472 Kč | 72 068,68 Kč |
| 500 | 274,53304 Kč | 137 266,52 Kč |
| Unit Price without VAT: | 425,66000 Kč |
|---|---|
| Unit Price with VAT: | 515,04860 Kč |



