
CA3A-90LA-1M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90LA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LA-1M |
Description | CA USB 3.0 STR A/90LA 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,53000 Kč | 1 294,53 Kč |
| 10 | 1 100,31600 Kč | 11 003,16 Kč |
| 25 | 1 031,45520 Kč | 25 786,38 Kč |
| 50 | 982,26960 Kč | 49 113,48 Kč |
| 100 | 935,44200 Kč | 93 544,20 Kč |
| Unit Price without VAT: | 1 294,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,38130 Kč |








