
CA3A-90DA-05M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90DA-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DA-05M |
Description | CA USB 3.0 STR A/90DN A 0.5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 654,43000 Kč | 1 654,43 Kč |
| 10 | 1 406,27800 Kč | 14 062,78 Kč |
| 25 | 1 318,28800 Kč | 32 957,20 Kč |
| 50 | 1 255,42840 Kč | 62 771,42 Kč |
| 100 | 1 195,58830 Kč | 119 558,83 Kč |
| Unit Price without VAT: | 1 654,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 001,86030 Kč |



