USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90DA-03M

DigiKey Part Number
5073-CA3A-90DA-03M-ND
Manufacturer
Manufacturer Product Number
CA3A-90DA-03M
Description
CA USB 3.0 STR A/90DN A 0.3M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 375,16000 Kč1 375,16 Kč
101 168,93800 Kč11 689,38 Kč
251 095,80160 Kč27 395,04 Kč
501 043,55020 Kč52 177,51 Kč
100993,80170 Kč99 380,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,16000 Kč
Unit Price with VAT:1 663,94360 Kč