
CA3A-90LA-03M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90LA-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LA-03M |
Description | CA USB 3.0 STR A/90LA 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Left Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,46000 Kč | 1 078,46 Kč |
| 10 | 916,71000 Kč | 9 167,10 Kč |
| 25 | 859,33040 Kč | 21 483,26 Kč |
| 50 | 818,35080 Kč | 40 917,54 Kč |
| 100 | 779,33030 Kč | 77 933,03 Kč |
| 250 | 737,55476 Kč | 184 388,69 Kč |
| Unit Price without VAT: | 1 078,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,93660 Kč |








