USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Left Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90LA-05M

DigiKey Part Number
5073-CA3A-90LA-05M-ND
Manufacturer
Manufacturer Product Number
CA3A-90LA-05M
Description
CA USB 3.0 STR A/90LA 0.5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Left Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 527,81000 Kč1 527,81 Kč
101 298,74700 Kč12 987,47 Kč
251 217,47240 Kč30 436,81 Kč
501 159,42140 Kč57 971,07 Kč
1001 104,15460 Kč110 415,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 527,81000 Kč
Unit Price with VAT:1 848,65010 Kč