
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Copper Alloy | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 422,22000 Kč | 422,22 Kč |
10 | 358,75500 Kč | 3 587,55 Kč |
25 | 336,27960 Kč | 8 406,99 Kč |
50 | 320,23200 Kč | 16 011,60 Kč |
100 | 304,95740 Kč | 30 495,74 Kč |
250 | 285,88008 Kč | 71 470,02 Kč |
500 | 272,25310 Kč | 136 126,55 Kč |
Unit Price without VAT: | 422,22000 Kč |
---|---|
Unit Price with VAT: | 510,88620 Kč |