
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 457,01000 Kč | 457,01 Kč |
10 | 388,33400 Kč | 3 883,34 Kč |
25 | 364,01680 Kč | 9 100,42 Kč |
50 | 346,64860 Kč | 17 332,43 Kč |
100 | 330,10970 Kč | 33 010,97 Kč |
250 | 309,46296 Kč | 77 365,74 Kč |
500 | 294,71076 Kč | 147 355,38 Kč |
Unit Price without VAT: | 457,01000 Kč |
---|---|
Unit Price with VAT: | 552,98210 Kč |