
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | U-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,72000 Kč | 551,72 Kč |
| 10 | 468,84700 Kč | 4 688,47 Kč |
| 25 | 439,49040 Kč | 10 987,26 Kč |
| 50 | 418,52460 Kč | 20 926,23 Kč |
| 100 | 398,55860 Kč | 39 855,86 Kč |
| 250 | 373,63412 Kč | 93 408,53 Kč |
| 500 | 355,82372 Kč | 177 911,86 Kč |
| Unit Price without VAT: | 551,72000 Kč |
|---|---|
| Unit Price with VAT: | 667,58120 Kč |






