
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 381,61000 Kč | 381,61 Kč |
10 | 324,36500 Kč | 3 243,65 Kč |
25 | 304,05120 Kč | 7 601,28 Kč |
50 | 289,54120 Kč | 14 477,06 Kč |
100 | 275,72670 Kč | 27 572,67 Kč |
250 | 258,48032 Kč | 64 620,08 Kč |
500 | 246,15728 Kč | 123 078,64 Kč |
Unit Price without VAT: | 381,61000 Kč |
---|---|
Unit Price with VAT: | 461,74810 Kč |