Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 16.4' (5.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP8KA-5M | L-com | 0 | 5073-DP8KA-5M-ND | 1 542,72000 Kč | Parametric Equivalent |
| CM-184063BSTK | Coolgear | 873 | 2671-CM-184063BSTK-ND | 453,35000 Kč | Parametric Equivalent |
| DISPLPORT15L | StarTech.com | 0 | 5214-DISPLPORT15L-ND | 838,45000 Kč | Parametric Equivalent |
| DISPLPORT15L10PK | StarTech.com | 5 | 5214-DISPLPORT15L10PK-ND | 6 954,12000 Kč | Parametric Equivalent |
| DP14MM5M | StarTech.com | 26 | 5214-DP14MM5M-ND | 1 210,95000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 204,74000 Kč | 11 204,74 Kč |
| Unit Price without VAT: | 11 204,74000 Kč |
|---|---|
| Unit Price with VAT: | 13 557,73540 Kč |









