
P580-015-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-015-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-015-8K6 |
Description | EATON TRIPP LITE SERIES DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-184063BSTK | Coolgear | 833 | 2671-CM-184063BSTK-ND | 450,27000 Kč | Parametric Equivalent |
| DISPLPORT15L | StarTech.com | 0 | 5214-DISPLPORT15L-ND | 832,76000 Kč | Parametric Equivalent |
| DISPLPORT15L10PK | StarTech.com | 5 | 5214-DISPLPORT15L10PK-ND | 6 906,92000 Kč | Parametric Equivalent |
| DP14MM5M | StarTech.com | 5 | 5214-DP14MM5M-ND | 1 202,74000 Kč | Parametric Equivalent |
| DP14VMM5M | StarTech.com | 3 | 5214-DP14VMM5M-ND | 1 202,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,39000 Kč | 1 072,39 Kč |
| 10 | 911,57300 Kč | 9 115,73 Kč |
| 25 | 854,51640 Kč | 21 362,91 Kč |
| 50 | 813,76080 Kč | 40 688,04 Kč |
| 100 | 775,82460 Kč | 77 582,46 Kč |
| Unit Price without VAT: | 1 072,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,59190 Kč |


