Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP14MM5M

DigiKey Part Number
5214-DP14MM5M-ND
Manufacturer
Manufacturer Product Number
DP14MM5M
Description
5M DISPLAYPORT 1.4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 210,95000 Kč1 210,95 Kč
101 029,23800 Kč10 292,38 Kč
25964,81600 Kč24 120,40 Kč
50918,80520 Kč45 940,26 Kč
100875,00140 Kč87 500,14 Kč
250820,30536 Kč205 076,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 210,95000 Kč
Unit Price with VAT:1 465,24950 Kč