
DISPLPORT15L10PK | |
|---|---|
DigiKey Part Number | 5214-DISPLPORT15L10PK-ND |
Manufacturer | |
Manufacturer Product Number | DISPLPORT15L10PK |
Description | DISPLAYPORT CABLE WITH LATCHES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 15.0' (4.57m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 954,12000 Kč | 6 954,12 Kč |
| Unit Price without VAT: | 6 954,12000 Kč |
|---|---|
| Unit Price with VAT: | 8 414,48520 Kč |

