
W2A25C104K4T2A | |
|---|---|
DigiKey Part Number | 478-W2A25C104K4T2ATR-ND - Tape & Reel (TR) 478-W2A25C104K4T2ACT-ND - Cut Tape (CT) 478-W2A25C104K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A25C104K4T2A |
Description | CAP ARRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 50 | 6,15920 Kč | 307,96 Kč |
| 100 | 5,55720 Kč | 555,72 Kč |
| 500 | 4,53754 Kč | 2 268,77 Kč |
| 1 000 | 4,22284 Kč | 4 222,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,82573 Kč | 15 302,92 Kč |
| 8 000 | 3,47588 Kč | 27 807,04 Kč |
| 12 000 | 3,45232 Kč | 41 427,84 Kč |
| 20 000 | 3,43787 Kč | 68 757,40 Kč |
| 28 000 | 3,39967 Kč | 95 190,76 Kč |
| 40 000 | 3,34377 Kč | 133 750,80 Kč |
| 48 000 | 3,31730 Kč | 159 230,40 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |






