R1S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1S Series
R1S Series Bottom
Medical-grade DC/DC & AC/DC Converters

R1S-0524/H-R

DigiKey Part Number
945-R1S-0524/H-RTR-ND - Tape & Reel (TR)
945-R1S-0524/H-RCT-ND - Cut Tape (CT)
945-R1S-0524/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-0524/H-R
Description
DC DC CONVERTER 24V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-0524/H-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,45000 Kč197,45 Kč
5190,16600 Kč950,83 Kč
10187,09200 Kč1 870,92 Kč
25183,09280 Kč4 577,32 Kč
50180,12480 Kč9 006,24 Kč
100177,19680 Kč17 719,68 Kč
250173,39308 Kč43 348,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500170,56688 Kč85 283,44 Kč
1 000167,78324 Kč167 783,24 Kč
Manufacturers Standard Package
Unit Price without VAT:197,45000 Kč
Unit Price with VAT:238,91450 Kč