
CLL4742A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4742ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4742ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4742ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4742A TR PBFREE |
Description | DIODE ZENER 12V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,31642 Kč | 1 658,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,78363 Kč | 4 175,44 Kč |
| 3 000 | 2,51479 Kč | 7 544,37 Kč |
| 4 500 | 2,37767 Kč | 10 699,52 Kč |
| 7 500 | 2,20479 Kč | 16 535,92 Kč |
| 10 500 | 2,01581 Kč | 21 166,01 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

