VCAS060305A150RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7 782
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 884
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,57833 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 572
Unit Price: 2,95000 Kč
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060305A150RP

DigiKey Part Number
478-VCAS060305A150RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS060305A150RP
Description
VARISTOR 8.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS060305A150RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85766 Kč7 430,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1,85766 Kč
Unit Price with VAT:2,24777 Kč