8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060305A150RP

DigiKey Part Number
478-7999-2-ND - Tape & Reel (TR)
478-7999-1-ND - Cut Tape (CT)
478-7999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060305A150RP
Description
VARISTOR 8.5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.8 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,64600 Kč26,46 Kč
252,32640 Kč58,16 Kč
1001,97590 Kč197,59 Kč
2501,80920 Kč452,30 Kč
5001,70882 Kč854,41 Kč
1 0001,62651 Kč1 626,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,50262 Kč6 010,48 Kč
8 0001,45655 Kč11 652,40 Kč
12 0001,43350 Kč17 202,00 Kč
20 0001,40796 Kč28 159,20 Kč
28 0001,39302 Kč39 004,56 Kč
40 0001,37867 Kč55 146,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč