
VCAS060305A150RZ | |
|---|---|
DigiKey Part Number | 478-VCAS060305A150RZTR-ND - Tape & Reel (TR) 478-VCAS060305A150RZCT-ND - Cut Tape (CT) 478-VCAS060305A150RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060305A150RZ |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,71760 Kč | 42,94 Kč |
| 100 | 1,44820 Kč | 144,82 Kč |
| 250 | 1,32280 Kč | 330,70 Kč |
| 500 | 1,24616 Kč | 623,08 Kč |
| 1 000 | 1,18343 Kč | 1 183,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11086 Kč | 4 443,44 Kč |
| 8 000 | 1,07510 Kč | 8 600,80 Kč |
| 12 000 | 1,05718 Kč | 12 686,16 Kč |
| 20 000 | 1,03735 Kč | 20 747,00 Kč |
| 28 000 | 1,02577 Kč | 28 721,56 Kč |
| 40 000 | 1,01461 Kč | 40 584,40 Kč |
| 100 000 | 0,99061 Kč | 99 061,00 Kč |
| 200 000 | 0,97615 Kč | 195 230,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

