
VC060305A150DP | |
|---|---|
DigiKey Part Number | 478-3652-2-ND - Tape & Reel (TR) 478-3652-1-ND - Cut Tape (CT) 478-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060305A150DP |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V05C270-R | Eaton - Electronics Division | 13 642 | 283-MLVA06V05C270-RCT-ND | 3,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,67312 Kč | 418,28 Kč |
| 500 | 1,57904 Kč | 789,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,50199 Kč | 1 501,99 Kč |
| 2 000 | 1,43847 Kč | 2 876,94 Kč |
| 3 000 | 1,40666 Kč | 4 219,98 Kč |
| 5 000 | 1,37138 Kč | 6 856,90 Kč |
| 7 000 | 1,35077 Kč | 9 455,39 Kč |
| 10 000 | 1,33094 Kč | 13 309,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


