Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC080512A250DP | |
|---|---|
DigiKey Part Number | 478-2508-2-ND - Tape & Reel (TR) 478-2508-1-ND - Cut Tape (CT) 478-2508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080512A250DP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080512A250DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 5,33840 Kč | 133,46 Kč |
| 100 | 4,62050 Kč | 462,05 Kč |
| 250 | 4,27652 Kč | 1 069,13 Kč |
| 500 | 4,06980 Kč | 2 034,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,97740 Kč | 3 977,40 Kč |
| 2 000 | 3,83437 Kč | 7 668,74 Kč |
| 3 000 | 3,76269 Kč | 11 288,07 Kč |
| 5 000 | 3,68337 Kč | 18 416,85 Kč |
| 7 000 | 3,63696 Kč | 25 458,72 Kč |
| 10 000 | 3,59235 Kč | 35 923,50 Kč |
| 25 000 | 3,49631 Kč | 87 407,75 Kč |
| 50 000 | 3,43844 Kč | 171 922,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










