
SST25VF016B-50-4I-S2AF | |
|---|---|
DigiKey Part Number | SST25VF016B-50-4I-S2AF-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF016B-50-4I-S2AF |
Description | IC FLASH 16MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF016B-50-4I-S2AF Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 25 | 40,31600 Kč | 1 007,90 Kč |
| 100 | 38,84630 Kč | 3 884,63 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











