Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC080512A250RP | |
|---|---|
DigiKey Part Number | VC080512A250RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC080512A250RP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,06639 Kč | 16 265,56 Kč |
| Unit Price without VAT: | 4,06639 Kč |
|---|---|
| Unit Price with VAT: | 4,92033 Kč |


